
Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 80V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal component has a 20% capacitance tolerance and a compact 1210 SMD package measuring 3.2mm in length and 2.5mm in width and height.
Murata GRM32ER71K475ME14L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 80 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM32ER71K475ME14L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.