
1uF, 100V X7R dielectric multilayer ceramic capacitor with 20% tolerance. Features a 1210 (3225 metric) SMD/SMT package, 125°C maximum operating temperature, and lead-free, RoHS compliant construction. Dimensions are 3.2mm length, 2.5mm width, and 2.5mm depth. Packaged on tape and reel.
Murata GRM32ER72A105MA01L technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32ER72A105MA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
