Murata GRM32MB11C225KA01L technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 1210 |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.15mm |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32MB11C225KA01L to view detailed technical specifications.
No datasheet is available for this part.