10µF, 35V multilayer ceramic capacitor with Y5V dielectric. Features a 1210 (3225 metric) SMD/SMT package, measuring 3.2mm length, 2.5mm width, and 1.35mm height. Operating temperature range from -30°C to 85°C with a wide tolerance of -20% to 80%. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Murata GRM32NF5YA106ZA12L technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 1.35mm |
| Tolerance | 80% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32NF5YA106ZA12L to view detailed technical specifications.
No datasheet is available for this part.