
Surface mount multilayer ceramic capacitor featuring X7R dielectric for stable performance across a wide temperature range (-55°C to 125°C). This component offers a capacitance of 10nF with a ±10% tolerance and a 1kV DC rated voltage. Constructed with ceramic material and SMD/SMT termination, it is housed in a 1210 (3225 metric) case code with dimensions of 3.2mm (length) x 2.5mm (width) x 1.5mm (height). The capacitor is RoHS compliant and supplied on tape and reel.
Murata GRM32QR73A103KW01L technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dissipation Factor | 0.025% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.059inch |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32QR73A103KW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
