Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 16VDC rated voltage. Features a 10% capacitance tolerance and B dielectric. Surface mountable in a 1210 package, measuring 3.2mm x 2.5mm x 1.8mm with ±0.3mm length, ±0.2mm depth, and ±0.2mm height tolerances. Operates within a temperature range of -25°C to 85°C.
Murata GRM32RB11C475KC01L technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1210 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 1.8 |
| Product Weight (g) | 0.085 |
| Length Tolerance (mm) | ±0.3 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.2 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 2.5 X 1.8 |
| Capacitance | 4.7uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | B |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM32RB11C475KC01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.