
The GRM32RR61E475KC31L is a 4.7uF ceramic capacitor with a 25V voltage rating and 10% tolerance. It has a X5R dielectric and is constructed in a flat, multilayer ceramic (MLCC) design. The capacitor is packaged in a 1210 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 85°C and is lead free.
Murata GRM32RR61E475KC31L technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.079inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32RR61E475KC31L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
