This Murata GRM42A5C3F220FW01L is a ceramic capacitor with a capacitance of 22pF and a DC rated voltage of 3150V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in an 1808 package type and measures 2mm in width, 4.5mm in length, and 1mm in height.
Murata GRM42A5C3F220FW01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 4.5 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3150 |
| Height | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM42A5C3F220FW01L to view detailed technical specifications.
No datasheet is available for this part.