Cap Ceramic 22pF 3150V C0G 2% Pad SMD 1808 125°C T/R
Murata GRM42A5C3F220GW01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 4.5 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3150 |
| Height | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM42A5C3F220GW01L to view detailed technical specifications.
No datasheet is available for this part.