
This 27pF ceramic capacitor features a capacitance of 27pF, a dielectric of C0G, and a voltage rating of 3.15kV. It has a tolerance of 5% and is constructed with a flat construction. The capacitor is available in a 1808 package, which is a surface mount package with a thickness of 0.039inch and a width of 0.079inch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Murata GRM42A5C3F270JW01L technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | C0G |
| Height | 1mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM42A5C3F270JW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.