Murata's GRM42A7U3F100JW31L is a 10pF multilayer ceramic capacitor with a DC rated voltage of 3.15kV and a tolerance of 5%. It has a package quantity of 2000 and is packaged in tape and reel. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Murata GRM42A7U3F100JW31L technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Dielectric | U2J |
| Height | 1mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Tolerance | 5% |
| DC Rated Voltage | 3.15kV |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM42A7U3F100JW31L to view detailed technical specifications.
No datasheet is available for this part.