
Multilayer Ceramic Capacitor, 47nF capacitance, 1kV DC rated voltage, and 10% tolerance. Features X7R dielectric, 1812 case code, and surface mount termination. Operates from -55°C to 125°C, with a 4.5mm length, 3.2mm depth, and 2mm height. RoHS compliant and lead-free.
Murata GRM43DR73A473KW01L technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Size | 2mm |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM43DR73A473KW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
