
Multilayer Ceramic Capacitor (MLCC) with 150nF capacitance and 250V DC rating. Features X7R dielectric, 10% tolerance, and a 1812 (4532 metric) surface mount package. Operates across a -55°C to 125°C temperature range. This lead-free, RoHS compliant component is supplied on tape and reel.
Murata GRM43QR72E154KW01L technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.059inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM43QR72E154KW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
