Murata GRM43RR72D104KY21L technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 1.8mm |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GRM43RR72D104KY21L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.