Murata GRM55DR61H106MA88L technical specifications.
| Capacitance | 10uF |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X5R |
| Height | 2mm |
| Length | 5.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM55DR61H106MA88L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.