10µF, 25V multilayer ceramic capacitor with X7R dielectric and 10% tolerance. Features a 2220 (5750 metric) surface mount case code, 125°C maximum operating temperature, and lead-free, RoHS compliant construction. Designed for tape and reel packaging.
Murata GRM55DR71E106KA01L technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM55DR71E106KA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.