The Murata GRM55DR72A105KW01L is a 1uF ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a tolerance of 10% and is rated for 100V. The capacitor is constructed with a flat construction and has a dielectric of X7R. It is a surface mount component with a package type of 2220 and a height of 2mm.
Murata GRM55DR72A105KW01L technical specifications.
| Capacitance | 1uF |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 2mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Series | GRM55 |
| Tolerance | 10% |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM55DR72A105KW01L to view detailed technical specifications.
No datasheet is available for this part.