
The GRM55DR72D105KW01L is a ceramic capacitor with a capacitance of 1uF and a DC rated voltage of 200V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in a 2220 package type and has dimensions of 5.7mm in length and 5mm in width, with a height of 2mm.
Murata GRM55DR72D105KW01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM55DR72D105KW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.