
The GRM55DR72E105KW01K is a 1uF ceramic capacitor with a tolerance of 10% and a dielectric of X7R. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat form factor and has a height of 2mm and a length of 5.7mm. It is packaged in a 2220 case and is mounted using surface mount technology. The GRM55DR72E105KW01K is RoHS compliant and is available on tape and reel.
Murata GRM55DR72E105KW01K technical specifications.
| Capacitance | 1uF |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 2mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM55DR72E105KW01K to view detailed technical specifications.
No datasheet is available for this part.