
Multilayer ceramic capacitor with 150nF capacitance and 630V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 2220 (5750 metric) SMD/SMT package. Operates from -55°C to 125°C, constructed with lead-free ceramic material. Supplied on tape and reel for surface mounting.
Murata GRM55DR72J154KW01L technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM55DR72J154KW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
