
The GRM55DR72J224KW01K is a 220nF ceramic capacitor with a tolerance of 10% and a dielectric of X7R. It is constructed in a flat configuration and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2220 surface mount package, making it suitable for use in a variety of electronic applications. It is RoHS compliant and is available on tape and reel for easy handling and installation.
Murata GRM55DR72J224KW01K technical specifications.
| Capacitance | 220nF |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 2mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM55DR72J224KW01K to view detailed technical specifications.
No datasheet is available for this part.