The GRT033C80J333ME01D is a ceramic capacitor from Murata with a capacitance of 0.033uF and a DC rated voltage of 6.3V. It has a compact 0201 package type and measures 0.6mm in width and 0.6mm in length. The capacitor operates within a temperature range of -55 to 105°C.
Murata GRT033C80J333ME01D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.6 |
| Length | 0.6 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT033C80J333ME01D to view detailed technical specifications.
No datasheet is available for this part.