Murata GRT033R60J223KE01D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.6 |
| Length | 0.6 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT033R60J223KE01D to view detailed technical specifications.
No datasheet is available for this part.