The GRT1555C1H331JA02D is a 0.33uF ceramic capacitor from Murata, rated for 50V DC. It has a 0402 package type and measures 1mm in width and 0.5mm in height. The capacitor operates within a temperature range of -55°C to 125°C.
Murata GRT1555C1H331JA02D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT1555C1H331JA02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.