Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 10V DC rated voltage. Features X6S dielectric for stable performance across a wide temperature range, from -55°C to 105°C. This 2-terminal surface mount device measures 1mm in length, 1mm in width, and 0.5mm in height, with a 20% capacitance tolerance. Designed for automotive applications and supplied in tape and reel packaging.
Murata GRT155C81A105ME01D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT155C81A105ME01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.