0.47µF 16V X6S multilayer ceramic capacitor, 10% tolerance, with a 2-terminal SMD package. Features a 0402 footprint, operating temperature range of -55°C to 105°C, and dimensions of 1mm length, 1mm width, and 0.5mm height. Designed for automotive applications.
Murata GRT155C81C474KE01D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT155C81C474KE01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.