
0.47µF, 25V multilayer ceramic capacitor with X5R dielectric. Features a 10% capacitance tolerance and operates across a temperature range of -55°C to 85°C. This surface-mount device (SMD) has a 0402 package size with two terminals and dimensions of 1mm length, 1mm width, and 0.5mm height. Designed for automotive applications, supplied in tape and reel packaging.
Murata GRT155R61E474KE01D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT155R61E474KE01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.