
This 1uF ceramic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a 2-terminal component with dimensions of 1mm in width, 1mm in length, and 0.5mm in height. The capacitor is rated for a DC voltage of 35 volts and is classified as a multilayer ceramic capacitor.
Murata GRT155R6YA105KE13J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT155R6YA105KE13J to view detailed technical specifications.
No datasheet is available for this part.