Cap Ceramic 1uF 35V X5R 20% Pad SMD 0402 85°C Automotive T/R
Murata GRT155R6YA105ME13D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT155R6YA105ME13D to view detailed technical specifications.
No datasheet is available for this part.