
0.47µF, 35V X5R multilayer ceramic capacitor with 10% capacitance tolerance. Features a 2-terminal SMD package, 0402 footprint, and operates across a -55°C to 85°C temperature range. Ideal for automotive applications.
Murata GRT155R6YA474KE01D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT155R6YA474KE01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.