Multilayer ceramic capacitor with 10µF capacitance and 10V DC rated voltage. Features X6S dielectric with a 20% tolerance, operating from -55°C to 105°C. This 2-terminal surface mount device has dimensions of 1.6mm length, 1.6mm width, and 0.8mm height.
Murata GRT188C81A106ME13D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT188C81A106ME13D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.