
10µF, 16V X6S multilayer ceramic capacitor with ±20% capacitance tolerance. Features a wide operating temperature range from -55°C to 105°C. This surface-mount device has two terminals and measures 1.6mm in length, 0.8mm in width, and 0.8mm in height. Designed for automotive applications, it is supplied on tape and reel in a 0603 package size.
Murata GRT188C81C106ME13D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT188C81C106ME13D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.