This is a 1uF ceramic capacitor with a rated voltage of 25V. It has a 0603 package type and operates within a temperature range of -55 to 85°C. The capacitor is a multilayer ceramic type with a width and length of 1.6mm and a height of 0.8mm.
Murata GRT188R61E105ME13D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT188R61E105ME13D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.