
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 25V DC rated voltage. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. This 2-terminal surface-mount device has a 20% capacitance tolerance and measures 1.6mm in length, 0.8mm in width, and 0.8mm in height. Designed for automotive applications, it is supplied on tape and reel.
Murata GRT188R61E106ME13D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT188R61E106ME13D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.