
The GRT188R61E106ME13J is a 10uF ceramic capacitor with a rated voltage of 25V. It has a 0603 package size and operates over a temperature range of -55 to 85°C. This component is a multilayer ceramic capacitor suitable for various electronic applications.
Murata GRT188R61E106ME13J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT188R61E106ME13J to view detailed technical specifications.
No datasheet is available for this part.