
Multilayer Ceramic Capacitor, 47µF capacitance, 6.3V DC rated voltage, X5R dielectric. Features a 20% capacitance tolerance and operates across a temperature range of -55°C to 85°C. This component is designed for surface mount (SMD) applications with a 0805 package size, measuring 2mm in length and 2mm in width, with a height of 1.25mm.
Murata GRT21BR60J476ME13L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT21BR60J476ME13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.