
The GRT31CC81H225KE01L is a 2.2uF ceramic capacitor from Murata, rated for 50V DC and operating within a temperature range of -55 to 105 degrees Celsius. It has a 1206 package type and measures 3.2mm in width and length, with a height of 1.6mm. This component is a multilayer ceramic capacitor suitable for various electronic applications.
Murata GRT31CC81H225KE01L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 3.2 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT31CC81H225KE01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.