
Multilayer Ceramic Capacitor (MLCC) with 47µF capacitance and 16V DC rated voltage. Features X6S dielectric for stable performance across a -55°C to 105°C operating temperature range. This surface-mount device has a 10% capacitance tolerance and a 2-terminal configuration. Dimensions are 3.2mm length, 3.2mm width, and 2.5mm height.
Murata GRT32EC81C476KE13L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 3.2 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT32EC81C476KE13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.