The GRT32EC81C476ME13K is a 47uF ceramic capacitor from Murata with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 16 volts and a capacitance of 47uF. The capacitor is packaged in a 1210 package type and has a height of 2.5mm and a width and length of 3.2mm each.
Murata GRT32EC81C476ME13K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 3.2 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT32EC81C476ME13K to view detailed technical specifications.
No datasheet is available for this part.