Multilayer ceramic capacitor with 47µF capacitance and 16V DC rated voltage. Features X6S dielectric for stable performance across a -55°C to 105°C operating temperature range. This 2-terminal SMD component measures 3.2mm x 2.5mm x 2.5mm and offers 20% capacitance tolerance. Designed for automotive applications, it is supplied on tape and reel.
Murata GRT32EC81C476ME13L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT32EC81C476ME13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.