Murata GXM155R61E105KA10D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GXM155R61E105KA10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.