Murata GXM155Z71A225KE44D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GXM155Z71A225KE44D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.