Cap Ceramic 2.2uF 50V X5R 10% Pad SMD 0603 85°C T/R
Murata GXM188R61H225KE11D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GXM188R61H225KE11D to view detailed technical specifications.
No datasheet is available for this part.