Murata GXM21BR61C106KE10K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GXM21BR61C106KE10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.