
Cap Ceramic 22uF 25V X5R 20% Pad SMD 0805 85°C T/R
Murata GXM21BR61E226ME44L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.25 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GXM21BR61E226ME44L to view detailed technical specifications.
No datasheet is available for this part.