This 33uF ceramic chip capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It is constructed with a flat, ceramic chip case style and has a termination style of pad. The capacitor is designed for surface mount applications and has a height of 2mm with a tolerance of ±0.2mm. It operates over a temperature range of -55°C to 85°C.
Murata GXM32DR60J336ME19L technical specifications.
| Capacitance | 33uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2mm |
| Height Tolerance | ±0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GXM32DR60J336ME19L to view detailed technical specifications.
No datasheet is available for this part.