This 4.7uF ceramic chip capacitor has a rated voltage of 80VDC and a tolerance of 10%. It is constructed with X7R dielectric material and has a surface mount package. The operating temperature range is -55°C to 125°C. It is a multilayer ceramic capacitor with a 1210 case style and a flat construction.
Murata GXM32ER71K475KE14L technical specifications.
| Capacitance | 4.7uF |
| Voltage | 80VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 80VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5mm |
| Height Tolerance | ±0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GXM32ER71K475KE14L to view detailed technical specifications.
No datasheet is available for this part.