This 10uF ceramic chip capacitor features a 10VDC rating with 20% tolerance and a water repellent technology. It has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is rated for operation from -55°C to 105°C and is suitable for surface mount applications.
Murata GXT188C81A106ME13D technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | X6S |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Water Repellent |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| Height Tolerance | ±0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GXT188C81A106ME13D to view detailed technical specifications.
No datasheet is available for this part.