Cap Ceramic 10uF 16V X5R 10% Pad SMD 0805 Water Repellent 85°C Automotive T/R
Murata GXT21BR61C106KE01L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GXT21BR61C106KE01L to view detailed technical specifications.
No datasheet is available for this part.