Murata GXT21BR71A106KE13K technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GXT21BR71A106KE13K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.